5962-9065901HXX

137-5962-9065901HXX
5962-9065901HXX

Mfr.:

Description:
Operational Amplifiers - Op Amps

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
1 Channel
4 MHz
4 V/us
2 mV
30 nA
45 V
10 V
15 A
100 dB
TO-3-8
Through Hole
- 55 C
+ 125 C
Tray
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ios - Input Offset Current: 30 nA
Product: Power Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.