XP0140S0162001LPXXXXXTXXX

Apem
642-XP0140S0162001L
XP0140S0162001LPXXXXXTXXX

Mfr.:

Description:
Joysticks Joystick Z Axis Handle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/1/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
394,78 € 394,78 €
344,28 € 1.721,40 €
324,52 € 3.245,20 €
300,17 € 7.504,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
Handle
- 30 C
+ 70 C
Panel Mount
Screw
CAN
55 mm x 55 mm
IP66
XP
Brand: Apem
Life: 10000000 Cycle
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XP Joysticks

APEM XP Joysticks Mid-size flexible proportional joystick designed with non-contacting Hall Effect technology. These mid-size palm joysticks offer dual and dual inverse analog and PWM outputs with CAN J1939 and CANopen. The XP joysticks provide one or two axis with all-metal mechanism construction. Analog and PWM joysticks are fitted to the joysticks as standard with 180mm(+/- 20mm) harnesses. These XP joysticks comply with EMC emissions level EN61000-6-3:2001, CPSPR 32:2015, Class B 30MHz to 1GHz, and IP66 sealing standards. The XP joysticks operate at -30°C to 70°C temperature range and 5V ±0.5V power supply. These joysticks are well-suited for indoor and outdoor applications.