XF28BNNTSBGNCCEAB

Apem
642-XF28BNNTSBGNCEAB
XF28BNNTSBGNCCEAB

Mfr.:

Description:
Joysticks XF SERIES FINGERTIP JOYSTICK, PUSH DOWN ACTUATOR HANDLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
362,65 € 362,65 €
337,72 € 1.688,60 €
327,88 € 3.278,80 €
308,59 € 7.714,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
Fingertip Joystick
5 V
15 mA
- 40 C
+ 85 C
Panel Mount
Screw
CAN
35.56 mm x 35.56 mm
IP67
XF
Actuator Length: 87.63 mm
Brand: Apem
Life: 5000000 Cycle
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XF Multi-Axis Rugged Fingertip Controller

APEM XF Multi-Axis Rugged Fingertip Controller is designed according to the ISO 25197 standard and is rated to withstand 80lbf pull force across the X/Y axis and over 5Nm torque in the Z axis. This controller is specifically engineered for vehicle applications and features contactless Hall effect sensing, providing long-life proportional control for more than 5 million lifecycles. The XF device is panel sealed up to IP67 and offers CAN bus J1939 and CANopen protocol options. The construction includes a stainless steel shaft, silicone boot, and a glass-filled nylon handle and body. APEM XF Multi-Axis Rugged Fingertip Controller operates from a 5VDC ±0.01VDC supply voltage range and -40°C to +85°C temperature range. Suitable applications include construction machinery, material handling equipment, and marine vessels.