U78

Apem
642-U78
U78

Mfr.:

Description:
Switch Fixings Nckl Pltd Lcking Rng for mini switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
575
Expected 8/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,702 € 7,02 €
0,505 € 12,63 €
0,503 € 50,30 €
0,445 € 111,25 €
0,391 € 195,50 €
0,352 € 352,00 €
0,347 € 867,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Fixings
RoHS:  
Hardware
Washer
Mini Switches
U
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Features: Nickel-plated
Outside Diameter: 9.6 mm
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99