U589

Apem
642-U589
U589

Mfr.:

Description:
Switch Fixings Sealing Boot Hex Nut Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,41 € 8,41 €
7,85 € 78,50 €
7,25 € 145,00 €
7,12 € 427,20 €
6,97 € 697,00 €
6,69 € 1.739,40 €
6,50 € 3.250,00 €
6,31 € 6.310,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Fixings
RoHS:  
Hardware
Boot
Pushbutton Switches
13000X778, 1300X768 Series
U
Bulk
Brand: Apem
Color: Black
Illumination: Non-Illuminated
Mounting Style: Push On
Product Type: Switch Hardware
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99