U5149

Apem
642-U5149
U5149

Mfr.:

Description:
Switch Fixings BLK SILICONE BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
25
Expected 9/7/2026
50
Expected 9/30/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,94 € 6,94 €
6,10 € 61,00 €
5,81 € 145,25 €
5,56 € 278,00 €
5,37 € 537,00 €
5,23 € 1.307,50 €
5,04 € 2.520,00 €
4,93 € 4.930,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Fixings
RoHS:  
Hardware
Boot
Pushbutton, Toggle Switches
12000, 5000M, 3500, 6000 Series
U
Brand: Apem
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 14.2 mm
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Width: 11 mm
Unit Weight: 2,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99