U5125

Apem
642-U5125
U5125

Mfr.:

Description:
Switch Fixings SEALING BOOTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:
368
Can Dispatch Immediately
On Order:
500
Expected 9/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,38 € 43,80 €
4,10 € 102,50 €
4,04 € 202,00 €
3,92 € 392,00 €
3,69 € 922,50 €
3,58 € 1.790,00 €
3,57 € 3.570,00 €
3,56 € 8.900,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Boot
Pushbutton, Toggle Switches
IP, IB-IS Series
U
Bulk
Brand: Apem
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 9 mm
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Width: 18.3 mm
Unit Weight: 739,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8536500090
USHTS:
3926909989
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99