U41

Apem
642-U41
U41

Mfr.:

Description:
Screws & Fasteners 15/32-32 HEX NUT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Screws & Fasteners
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Nuts
Hex Nut
15/32-32
Brass
Hex
Brand: Apem
Outside Diameter: 14 mm
Product Type: Screws & Fasteners
Series: U
Factory Pack Quantity: 25
Subcategory: Hardware
Unit Weight: 2,593 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
7415338010
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.