U2150

Apem
642-U2150
U2150

Mfr.:

Description:
Switch Fixings Sealing boot for 2600 series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hardware
Boot
Pushbutton Switches
2600 Series
U
Brand: Apem
Color: Transparent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 11 mm
Illumination: Non-Illuminated
Length: 36.4 mm
Material: Silicone
Mounting Style: Push On
Product Type: Switch Hardware
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Width: 28.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99