U1318

Apem
642-U1318
U1318

Mfr.:

Description:
Switch Fixings BLACK SILICONE BOOT 1/4-40NS HEXNUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71
Can Dispatch Immediately
On Order:
200
Expected 9/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,24 € 7,24 €
6,57 € 65,70 €
6,42 € 160,50 €
6,40 € 320,00 €
6,04 € 604,00 €
5,81 € 1.452,50 €
5,63 € 2.815,00 €
5,09 € 5.090,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Fixings
RoHS:  
Hardware
Boot
Pushbutton, Toggle Switches
9000, 18000, 13000 Series
U
Brand: Apem
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 11 mm
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
3926909989
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99