TSFA1S00A

Apem
642-TSFA1S00A
TSFA1S00A

Mfr.:

Description:
Joysticks THUMBSTICK JOYSTICK TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,89 € 144,89 €
141,38 € 706,90 €
133,28 € 1.332,80 €
123,26 € 3.081,50 €
116,16 € 5.808,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Thumbsticks
2-Axis
4-Way Directional
Analog (Hall Effect)
Puck
5 VDC
11 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
25.65 mm Dia
IP67
Pendant, Remote, and Joystick Handle Applications
2-Axis
TS
Bulk
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
EAR99

TS LED Illuminated Hall Effect Mini Thumb Joystick

APEM TS LED Illuminated Hall Effect Mini Thumb Joysticks are IP67 rated, include an LED backlight, and feature contactless Hall effect technology to provide long-life proportional control. With a total current draw no greater than 16mA, these APEM LED Thumbsticks are ideally suited for wireless remote control applications where low visibility, battery life, and power consumption are critical. The backlighting option utilizes an overmolded polycarbonate castle-style actuator to effectively diffuse the LED and provide illumination over a wide viewing angle. These joysticks include red and blue color options.

TS Series Miniature Thumbsticks

APEM TS Series Miniature Thumbsticks are proportional two-axis joysticks in a miniature package. These thumbsticks feature non-contacting Hall Effect technology for long-life performance and are available with multiple linear output options, including single and dual (redundant) outputs. The APEM TS Series is similar in size and operation to "gamepad" controls but in a rugged industrial package. Typical applications include pendant and remote controls, joystick handle, and armrest integration.