TS8A1S00A

Apem
642-TS8A1S00A
TS8A1S00A

Mfr.:

Description:
Joysticks Mini Thumb Hall Effect Joystick, Low Profile, Drop In Rear Mount, 22AWG 25 cm PTFE, Square Limiter, 0V-5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,18 € 2.207,20 €
52,78 € 2.639,00 €
49,79 € 4.979,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Thumbsticks
2-Axis
0 V to 5 V
11 mA
IP67
Pendant, Remote, and Joystick Handle Applications
Square Limiter
TS
Brand: Apem
Product Type: Joysticks
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170

TS Series Miniature Thumbsticks

APEM TS Series Miniature Thumbsticks are proportional two-axis joysticks in a miniature package. These thumbsticks feature non-contacting Hall Effect technology for long-life performance and are available with multiple linear output options, including single and dual (redundant) outputs. The APEM TS Series is similar in size and operation to "gamepad" controls but in a rugged industrial package. Typical applications include pendant and remote controls, joystick handle, and armrest integration.