TS1A1S00A

Apem
642-TS1A1S00A
TS1A1S00A

Mfr.:

Description:
Joysticks 0-5V Cstl Act 22AWG SQR Lmtr IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,41 € 142,41 €
139,19 € 695,95 €
135,73 € 1.357,30 €
134,23 € 3.355,75 €
131,36 € 6.568,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Thumbsticks
Castle
IP68
TS
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 42,769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109199
CNHTS:
8471609000
CAHTS:
8537109920
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS Series Miniature Thumbsticks

APEM TS Series Miniature Thumbsticks are proportional two-axis joysticks in a miniature package. These thumbsticks feature non-contacting Hall Effect technology for long-life performance and are available with multiple linear output options, including single and dual (redundant) outputs. The APEM TS Series is similar in size and operation to "gamepad" controls but in a rugged industrial package. Typical applications include pendant and remote controls, joystick handle, and armrest integration.