TS-5A1S00A

Apem
642-TS-5A1S00A
TS-5A1S00A

Mfr.:

Description:
Joysticks Thumbstick Opt 5Cap All Mount 0V -5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,26 € 123,26 €
115,93 € 579,65 €
108,25 € 1.082,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Thumbsticks
2-Axis
5 V
Pendant, Remote, and Joystick Handle Applications
Square Limiter
TS
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8473309000
USHTS:
8537109170
ECCN:
EAR99

TS Series Miniature Thumbsticks

APEM TS Series Miniature Thumbsticks are proportional two-axis joysticks in a miniature package. These thumbsticks feature non-contacting Hall Effect technology for long-life performance and are available with multiple linear output options, including single and dual (redundant) outputs. The APEM TS Series is similar in size and operation to "gamepad" controls but in a rugged industrial package. Typical applications include pendant and remote controls, joystick handle, and armrest integration.