TR37P00000012

Apem
642-TR37P00000012
TR37P00000012

Mfr.:

Description:
Rocker Switches ROCKER SWITCH SMT TR PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,81 € 15,81 €
13,81 € 138,10 €
13,20 € 330,00 €
12,52 € 626,00 €
12,07 € 1.207,00 €
11,31 € 2.827,50 €
10,60 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
Rocker Switches
Non-Illuminated
SPDT
20 VAC
20 VDC
Brand: Apem
Power Rating: 400 mVA
Product Type: Rocker Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.