TP33WS83500

Apem
642-TP33WS83500
TP33WS83500

Mfr.:

Description:
Pushbutton Switches SPST-NO 0.4VA 20VAC/DC Off-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 590

Stock:
590 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,64 € 56,40 €
5,32 € 133,00 €
4,03 € 201,50 €
3,98 € 398,00 €
3,81 € 1.905,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Subminiature
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
20 VDC
20 VAC
Gull Wing Lead
Gold
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 700
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99