TP32WW0850032

Apem
642-TP32WW0850032
TP32WW0850032

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH SMT TP PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,49 € 14,49 €
12,59 € 125,90 €
10,70 € 535,00 €
10,23 € 2.557,50 €
9,72 € 4.860,00 €
9,30 € 9.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
Non-Illuminated
20 VDC
20 VAC
Brand: Apem
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.