TP32WW03000

Apem
642-TP32WW03000
TP32WW03000

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH SMT TP PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,81 € 13,81 €
11,92 € 119,20 €
11,39 € 284,75 €
10,80 € 540,00 €
10,41 € 1.041,00 €
9,75 € 2.437,50 €
9,26 € 4.630,00 €
8,86 € 8.860,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Subminiature
Non-Illuminated
SPDT
PCB Mount, Right Angle, Vertical
ON - (ON)
Plunger
20 VDC
20 VAC
PC Pin
Gold
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99