TP32WS83565

Apem
642-TP32WS83565
TP32WS83565

Mfr.:

Description:
Pushbutton Switches SPDT 0.4VA 20VAC/DC On-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369
Can Dispatch Immediately
On Order:
700
Expected 8/19/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,49 € 9,49 €
8,20 € 82,00 €
7,72 € 193,00 €
7,28 € 364,00 €
6,92 € 692,00 €
6,52 € 1.630,00 €
Full Reel (Order in multiples of 700)
5,65 € 3.955,00 €
5,60 € 7.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
TP
Standard Switches
Subminiature
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Plunger
20 VDC
20 VAC
Gull Wing Lead
Gold
Reel
Cut Tape
MouseReel
Actuator Style: Plunger
Brand: Apem
Flammability Rating: UL 94 V-0
Housing Material: Plastic, High Temperature
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 700
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.