TP32WS83500

Apem
642-TP32WS83500
TP32WS83500

Mfr.:

Description:
Pushbutton Switches SPDT 0.4VA 20VAC/DC On-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,38 € 13,38 €
13,37 € 334,25 €
13,07 € 6.535,00 €
6,01 € 4.207,00 €
2.800 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
SMT TP
Standard Switches
Subminiature
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Plunger
20 VDC
20 VAC
Gull Wing Lead
Gold
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Plastic, High Temperature
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 700
Subcategory: Switches
Unit Weight: 1,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99