SP35WW0000016

Apem
642-SP35WW0000016
SP35WW0000016

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH SP WASHABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,20 € 15,20 €
13,27 € 132,70 €
12,69 € 317,25 €
12,03 € 601,50 €
11,59 € 1.159,00 €
10,87 € 2.717,50 €
10,19 € 5.095,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Plunger
100 mA
30 VDC
PC Pin
Gold
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99