SLB1370

Apem
642-SLB1370
SLB1370

Mfr.:

Description:
Slide Switches MINI SLIDE SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Quantities greater than 265 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,55 € 15,50 €
1,46 € 36,50 €
1,38 € 138,00 €
1,33 € 332,50 €
1,12 € 560,00 €
1,07 € 1.070,00 €
1,04 € 2.600,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
300 mA
125 VAC
Solder Pin
Extended
Through Hole
Silver
SLB
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 3.2 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
85369099
BRHTS:
85365090
ECCN:
EAR99