QS121XXB220

Apem
642-QS121XXB220
QS121XXB220

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QS12 SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
7,28 € 72,80 €
6,28 € 628,00 €
5,79 € 2.895,00 €
5,56 € 5.560,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
100 deg
Indicators
Blue
12 mm
Panel
Quick Connect
Blue, Diffused
3.8 V
1600 mcd
Round
QS
Brand: Apem
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Type: Snap In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.