QS101XXHR02

Apem
642-QS101XXHR02
QS101XXHR02

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QS10 SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
5,24 € 52,40 €
4,63 € 463,00 €
4,58 € 4.580,00 €
4,44 € 11.100,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Red
10 mm
Snap-In
Solder Tab
Red, Diffused
20 mA
2.2 V
6000 mcd
Cylindrical
QS
Brand: Apem
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8541410000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99