QS101XXB12

Apem
642-QS101XXB12
QS101XXB12

Mfr.:

Description:
LED Panel Mount Indicators 10mm SOLD LUG/FASTON Blue 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
7,43 € 74,30 €
5,26 € 526,00 €
4,89 € 2.445,00 €
4,65 € 4.650,00 €
4,55 € 11.375,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Blue
10 mm
Snap-In
Solder Tab
Blue, Diffused
20 mA
12 V
800 mcd
Cylindrical
QS
Bulk
Brand: Apem
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.