QH22028GC

Apem
642-QH22028GC
QH22028GC

Mfr.:

Description:
LED Panel Mount Indicators 12-24VDC GRN LED 22MM HALO BLK IP67
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
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,78 € 1.589,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
5 mm
Panel Mount
Wire
Clear
20 mA
3.1 V
350 mcd
QH
Bulk
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 10
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8543707100
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QH LED Halo Indicators

APEM QH LED Halo Indicators provide full LED halo illumination in single or dual colors. QH LED Halo Indicators fit 16, 19, or 22mm panel cutout switches and other APEM indicators. The 22mm oversized version is ideal for APEM Emergency Stop Switches. APEM QH Halo series features IP67 panel sealing and zero behind panel depth.