QH16028GC

Apem
642-QH16028GC
QH16028GC

Mfr.:

Description:
LED Panel Mount Indicators 12-24VDC GRN LED 16MM HALO BLK IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,50 € 1.575,00 €
27,84 € 2.784,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
5 mm
Panel Mount
Wire
Clear
20 mA
3.1 V
350 mcd
QH
Bulk
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 10
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8543707100
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99