Q8P5ANXXLB03E

Apem
642-Q8P5ANXXLB03E
Q8P5ANXXLB03E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR Q8LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,71 € 34,71 €
26,70 € 267,00 €
24,36 € 2.436,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
100 deg
- 40 C to + 85 C
LED Panel Mount Indicators
Blue
8 mm
Panel
Wire
5 mm
180 mcd
Round Convex
Brand: Apem
IP Rating: IP67
Lead Length: 200 mm
Lens Colour: Blue
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bulkhead
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q8 Low-Power Panel-Mount LED Indicators

APEM Q8 Low-Power Panel-Mount LED Indicators offer a 5V maximum reverse voltage, -40°C to +85°C temperature range, and a life expectancy of 100,000 hours. These indicators feature a 5mm colored diffused epoxy lens, prominent and flush bezel styles, and wire terminations of 200mm. The Q8 series indicators are constructed with natural or black anodized bezels and have an insulation resistance of 4000MΩ at 500VDC. APEM Q8 LED indicators are suitable for indoor and outdoor applications.