Q8P5ACXXCG02E

Apem
642-Q8P5ACXXCG02E
Q8P5ACXXCG02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR Q8HC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,22 € 31,22 €
24,48 € 244,80 €
21,75 € 2.175,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
100 deg
- 40 C to + 85 C
LED Panel Mount Indicators
Green
8 mm
Panel
Wire
5 mm
2 V to 2.2 V
100 mcd
Round Convex
Q8
Brand: Apem
IP Rating: IP67
Lead Length: 200 mm
Lens Colour: Green
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bulkhead
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.