Q6P3BXXG28E

Apem
642-Q6P3BXXG28E
Q6P3BXXG28E

Mfr.:

Description:
LED Panel Mount Indicators LED indicator, panel mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,16 € 15,16 €
11,64 € 116,40 €
9,79 € 979,00 €
8,99 € 4.495,00 €
8,73 € 8.730,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg to 100 deg
Indicators
Green
Wire
50 mcd
Q6
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
IP Rating: IP67
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99