Q22F1CXXB220E

Apem
642-Q22F1CXXB220E
Q22F1CXXB220E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 22MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,83 € 1.095,75 €
39,16 € 3.916,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
Indicators
Q22
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Q22 22mm (.866") Panel Mount LED Indicators

APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.