Q16P1BXXY110E

Apem
642-Q16P1BXXY110E
Q16P1BXXY110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 16MM PROM YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,67 € 22,67 €
18,11 € 181,10 €
15,49 € 1.549,00 €
14,32 € 7.160,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Yellow
16 mm
Panel Mount
Solder Tab
Yellow, Diffused
10 mm
6 mA
110 V
30 mcd
Q16
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8541410000
CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99