Q16P1BXXSW02E

Apem
642-Q16P1BXXSW02E
Q16P1BXXSW02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 16MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,73 € 25,73 €
20,16 € 201,60 €
17,60 € 1.760,00 €
16,14 € 8.070,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg to 100 deg
Indicators
White
16 mm
Panel Mount
Quick Connect
Water, Clear
10 mm
20 mA
3.3 V
4400 mcd
Dome
Q16
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP67
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.