Q14P5BZZRGB24ECA

Apem
642-Q14P5BZZRGB24ECA
Q14P5BZZRGB24ECA

Mfr.:

Description:
LED Panel Mount Indicators Prominent Black Bezl 24VDC TriColor IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,42 € 27,42 €
24,79 € 247,90 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Red, Green, Blue
14 mm
Panel Mount
Wire
10 mm
20 mA
24 VDC
220 mcd, 500 mcd, 100 mcd
Round
Q14
Bulk
Brand: Apem
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q-Series RGB LED Indicators

APEM Q-Series RGB LED Indicators are sleek designed, high-quality, and energy-efficient indicators that provide several different color options. Using glare-free diffused flat and round LEDs, these indicators can give limitless adjustable and customizable uniformed lighting options. The Q-series RGB LED indicators feature multiple color animations in one package with a flexible configuration. The light sections can be engraved with custom text or images or secret until light decals.