Q14F5BXXB12E

Apem
642-Q14F5BXXB12E
Q14F5BXXB12E

Mfr.:

Description:
LED Panel Mount Indicators 12VDC BLU LED Blk Flush IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,94 € 11,94 €
11,22 € 112,20 €
10,93 € 1.093,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
Blue
Panel Mount
Wire
3.3 V
100 mcd
Q14
Bulk
Brand: Apem
IP Rating: IP67
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CAHTS:
8537109300
USHTS:
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.