Q14F3BXXG06E

Apem
642-Q14F3BXXG06E
Q14F3BXXG06E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,70 € 15,70 €
12,23 € 122,30 €
10,45 € 1.045,00 €
9,87 € 4.935,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg to 100 deg
Indicators
Green
14 mm
Panel Mount
Wire
Diffused
10 mm
20 mA
6 V
5 mcd
Round Flat
Brand: Apem
IP Rating: IP67
Lead Length: 200 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.