Q14F1ABXXB12E

Apem
642-Q14F1ABXXB12E
Q14F1ABXXB12E

Mfr.:

Description:
LED Panel Mount Indicators LED Indicator Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,04 € 851,00 €
31,15 € 3.115,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg to 100 deg
Indicators
Blue
14 mm
Quick Connect
Blue, Flush
20 mA
3.3 V
100 mcd
Q14
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
IP Rating: IP67
Lens Colour: Blue
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99