Q12P3BXXY02E

Apem
642-Q12P3BXXY02E
Q12P3BXXY02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 12MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,92 € 15,92 €
11,86 € 118,60 €
10,01 € 1.001,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
REACH - SVHC:
100 deg
Indicators
Yellow
12 mm
Panel
Wire
Yellow, Diffused
8 mm
2.1 V
50 mcd
Round
Q12
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP67
Lead Length: 200 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99