Q12P1CXXG24E

Apem
642-Q12P1CXXG24E
Q12P1CXXG24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 12MM PROMINENT GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,50 € 13,50 €
11,64 € 116,40 €
9,84 € 984,00 €
8,97 € 4.485,00 €
8,69 € 8.690,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Green
12 mm
Panel Mount
Solder Tab
Clear
8 mm
2.2 V
60 mcd
Q12
Brand: Apem
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.