Q12P1CXXG02E

Apem
642-Q12P1CXXG02E
Q12P1CXXG02E

Mfr.:

Description:
LED Panel Mount Indicators 12mm Green LED Indicator, Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 7/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,50 € 15,50 €
11,90 € 119,00 €
10,00 € 1.000,00 €
9,18 € 4.590,00 €
8,91 € 8.910,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg to 100 deg
Indicators
12 mm
Quick Connect
2.2 V
60 mcd
Q12
Brand: Apem
Compliance: EN60529
IP Rating: IP67
Lens Colour: Green
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Unit Weight: 18,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.