Q12P1BXXY24E

Apem
642-Q12P1BXXY24E
Q12P1BXXY24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 12MM PROMINENT YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,67 € 18,67 €
14,09 € 140,90 €
11,83 € 1.183,00 €
10,87 € 5.435,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Yellow
12 mm
Panel Mount
Solder Tab
Clear
8 mm
2.1 V
50 mcd
Q12
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 10,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99