Q12P1BXXG28E

Apem
642-Q12P1BXXG28E
Q12P1BXXG28E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 12MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
13,14 € 131,40 €
11,04 € 1.104,00 €
10,22 € 5.110,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
100 deg
Indicators
Green
12 mm
Panel
Quick Connect
Green, Diffused
8 mm
2.2 V
60 mcd
Round
Q12
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99