Q12F5CXXHR24AE

Apem
642-Q12F5CXXHR24AE
Q12F5CXXHR24AE

Mfr.:

Description:
LED Panel Mount Indicators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
100 deg
- 40 C to + 85 C
LED Panel Mount Indicators
Hyper Bright Red
12 mm
Panel
Wire
20 mA
2.2 V
1120 mcd
Round Flat
Q12
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.