Q12F1CXXHO24E

Apem
642-Q12F1CXXHO24E
Q12F1CXXHO24E

Mfr.:

Description:
LED Panel Mount Indicators 12mm Panel Mount LED Indicator, Solder Lug, Bright Chrome, Hyperbright Orange LED, 24VDC, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Expected 5/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,37 € 19,37 €
15,47 € 154,70 €
13,24 € 1.324,00 €
12,24 € 6.120,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
30 deg to 100 deg
Indicators
12 mm
Panel Mount
Quick Connect
20 mA
2.2 V
1120 mcd
Round
Q12
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
IP Rating: IP67
Lens Colour: Hyper Bright Orange
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99