Q10F5SXXHR24E

Apem
642-Q10F5SXXHR24E
Q10F5SXXHR24E

Mfr.:

Description:
LED Panel Mount Indicators RED 24VDC Hyper LED Flush SS Wire Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,51 € 912,75 €
36,50 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
10 mm
Panel Mount
Wire Leads
2.2 V
980 mcd
Q10
Bulk
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537109300
USHTS:
8537109150
ECCN:
EAR99

Q-Series RGB LED Indicators

APEM Q-Series RGB LED Indicators are sleek designed, high-quality, and energy-efficient indicators that provide several different color options. Using glare-free diffused flat and round LEDs, these indicators can give limitless adjustable and customizable uniformed lighting options. The Q-series RGB LED indicators feature multiple color animations in one package with a flexible configuration. The light sections can be engraved with custom text or images or secret until light decals.