PZ120RS

Apem
642-PZ120RS
PZ120RS

Mfr.:

Description:
Input Devices 12 Key, Back Mount Piezo Keypad, IP68
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
189,52 € 189,52 €
185,30 € 1.853,00 €
183,62 € 4.590,50 €
181,78 € 9.089,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Input Devices
RoHS:  
Keypads
Piezoelectric
Brand: Apem
Current Rating: 200 mA
IP Rating: IP68
Packaging: Bulk
Product Type: Input Devices
Series: PZ
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

PZ Piezoelectric Keypads

APEM PZ Piezoelectric Keypads offer front or rear mounting and a long life of 10 million minimum electrical or mechanical cycles. PZ Piezo Keypads feature 12 keys and are panel sealed to IP68. This APEM keypad series operates over a -40°C to +85°C temperature range.