PT65712

Apem
642-PT65712
PT65712

Mfr.:

Description:
Coded Rotary Switches CODE 12 BCD 4 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,33 € 10,33 €
9,00 € 90,00 €
8,51 € 425,50 €
7,91 € 791,00 €
7,41 € 1.852,50 €
7,11 € 3.555,00 €
6,75 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
RoHS:  
4 Position
Hexadecimal
Cross Slot
Through Hole
Solder Pin
Bulk
PT65
Actuator Style: Slotted
Brand: Apem
Current Rating: 150 mA
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Arrangement: 3 + 3
Voltage Rating DC: 24 VDC
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.