PT65701

Apem
642-PT65701
PT65701

Mfr.:

Description:
Coded Rotary Switches HORIZ BCD 10mm STRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,67 € 8,67 €
7,83 € 78,30 €
7,21 € 360,50 €
5,97 € 597,00 €
5,94 € 1.485,00 €
5,93 € 2.965,00 €
5,81 € 5.810,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD
Cross Slot
Through Hole
Solder Pin
Tube
PT65
Actuator Style: Slotted
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 150 mA
Illuminated: Non-Illuminated
Life: 10000 Cycle
Product Type: Rotary Switches
Rotation Style: Clockwise, Counterclockwise
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Arrangement: 3 + 3
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501900
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99