PT65331L508

Apem
642-PT65331L508
PT65331L508

Mfr.:

Description:
Coded Rotary Switches DIP ROTARY SWITCH P60 10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €
12,39 € 123,90 €
11,35 € 567,50 €
9,63 € 963,00 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
Spindle
Through Hole
Solder Pin
PT65
Actuator Style: Spindle
Brand: Apem
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.