PT65302

Apem
642-PT65302
PT65302

Mfr.:

Description:
Coded Rotary Switches 10POS 0.15A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,36 € 13,36 €
9,61 € 96,10 €
8,89 € 444,50 €
8,31 € 831,00 €
7,47 € 1.867,50 €

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
RoHS:  
Spindle
Through Hole
Solder Pin
PT65
Actuator Style: Spindle
Brand: Apem
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 4,549 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.